


BZD27C68P-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZD27C68P-E3-18TR-ND - Tape & Reel (TR) 112-BZD27C68P-E3-18CT-ND - Cut Tape (CT) 112-BZD27C68P-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C68P-E3-18 |
Description | DIODE ZENER 68V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32200 | £3.22 |
| 100 | £0.20610 | £20.61 |
| 500 | £0.15616 | £78.08 |
| 1,000 | £0.14003 | £140.03 |
| 2,000 | £0.12646 | £252.92 |
| 5,000 | £0.11175 | £558.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10265 | £1,026.50 |
| 20,000 | £0.09500 | £1,900.00 |
| 30,000 | £0.09111 | £2,733.30 |
| 50,000 | £0.08673 | £4,336.50 |
| 70,000 | £0.08414 | £5,889.80 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

