


BZD27C62P-HM3_A18 | |
|---|---|
DigiKey Part Number | 112-BZD27C62P-HM3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | BZD27C62P-HM3_A18 |
Description | TVS DIODE 51VWM 86.5VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 86.5V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V (Max) | |
Voltage - Breakdown (Min) | 58V | |
Voltage - Clamping (Max) @ Ipp | 86.5V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.08614 | £4,307.00 |
| Unit Price without VAT: | £0.08614 |
|---|---|
| Unit Price with VAT: | £0.10337 |

