


BZD27C39P-HE3-08 | |
|---|---|
DigiKey Part Number | BZD27C39P-HE3-08GITR-ND - Tape & Reel (TR) BZD27C39P-HE3-08GICT-ND - Cut Tape (CT) BZD27C39P-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C39P-HE3-08 |
Description | DIODE ZENER 39V 800MW DO219AB |
Customer Reference | |
Detailed Description | Zener Diode 39 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31000 | £3.10 |
| 100 | £0.19930 | £19.93 |
| 500 | £0.15124 | £75.62 |
| 1,000 | £0.13574 | £135.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11601 | £348.03 |
| 6,000 | £0.10607 | £636.42 |
| 9,000 | £0.10100 | £909.00 |
| 15,000 | £0.09531 | £1,429.65 |
| 21,000 | £0.09194 | £1,930.74 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

