


BZD27B8V2P-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZD27B8V2P-HE3_A08TR-ND - Tape & Reel (TR) 112-BZD27B8V2P-HE3_A08CT-ND - Cut Tape (CT) 112-BZD27B8V2P-HE3_A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B8V2P-HE3_A08 |
Description | TVS DIODE 6.8VWM 11.8V DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 11.8V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.8V (Max) | |
Voltage - Breakdown (Min) | 8.04V | |
Voltage - Clamping (Max) @ Ipp | 11.8V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.38400 | £3.84 |
| 100 | £0.24780 | £24.78 |
| 500 | £0.18900 | £94.50 |
| 1,000 | £0.17004 | £170.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14594 | £437.82 |
| 6,000 | £0.13380 | £802.80 |
| 9,000 | £0.12761 | £1,148.49 |
| 15,000 | £0.12065 | £1,809.75 |
| 21,000 | £0.11654 | £2,447.34 |
| 30,000 | £0.11253 | £3,375.90 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

