145V Clamp 1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
145V Clamp 1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27B110P-HE3_A18

DigiKey Part Number
112-BZD27B110P-HE3_A18TR-ND - Tape & Reel (TR)
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
BZD27B110P-HE3_A18
Description
TVS DIODE 91VWM 145VC DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
145V Clamp 1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A
Mfr
Power - Peak Pulse
150W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
91V (Max)
Package / Case
DO-219AB
Voltage - Breakdown (Min)
107.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
145V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.12792£6,396.00
Manufacturers Standard Package
Unit Price without VAT:£0.12792
Unit Price with VAT:£0.15350