134V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
134V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27B100P-HE3_A18

DigiKey Part Number
112-BZD27B100P-HE3_A18TR-ND - Tape & Reel (TR)
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
BZD27B100P-HE3_A18
Description
TVS DIODE 82VWM 134VC DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
134V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
82V (Max)
Voltage - Breakdown (Min)
98V
Voltage - Clamping (Max) @ Ipp
134V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.10383£5,191.50
Manufacturers Standard Package
Unit Price without VAT:£0.10383
Unit Price with VAT:£0.12460