DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYX10GP-E3/54

DigiKey Part Number
BYX10GP-E3/54GITR-ND - Tape & Reel (TR)
BYX10GP-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BYX10GP-E3/54
Description
DIODE STD 1600V 360MA DO204AL
Customer Reference
Detailed Description
Diode 1600 V 360mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BYX10GP-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
360mA
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,257
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.31400£3.14
100£0.23080£23.08
500£0.17584£87.92
1,000£0.15331£153.31
2,000£0.14320£286.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500£0.12556£690.58
11,000£0.10512£1,156.32
16,500£0.10349£1,707.59
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600