BYVF32-50-E3/45 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 473
Unit Price: £2.88000
Datasheet
Diode Array 1 Pair Common Cathode 50 V 18A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYVF32-50-E3/45

DigiKey Part Number
BYVF32-50-E3/45-ND
Manufacturer
Manufacturer Product Number
BYVF32-50-E3/45
Description
DIODE ARRAY GP 50V 18A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 18A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Last Time Buy
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io) (per Diode)
18A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 02/10/2026
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,000£1.00397£1,003.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.00397
Unit Price with VAT:£1.20476