Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYM11-600-E3/97 | |
|---|---|
DigiKey Part Number | BYM11-600-E3/97GITR-ND - Tape & Reel (TR) BYM11-600-E3/97GICT-ND - Cut Tape (CT) BYM11-600-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM11-600-E3/97 |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.33700 | £3.37 |
| 100 | £0.21630 | £21.63 |
| 500 | £0.16416 | £82.08 |
| 1,000 | £0.14735 | £147.35 |
| 2,000 | £0.13318 | £266.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11783 | £589.15 |
| 10,000 | £0.10834 | £1,083.40 |
| 15,000 | £0.10350 | £1,552.50 |
| 25,000 | £0.09807 | £2,451.75 |
| 35,000 | £0.09485 | £3,319.75 |
| 50,000 | £0.09173 | £4,586.50 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |



