
BYG20JHE3_A/I | |
|---|---|
DigiKey Part Number | 112-BYG20JHE3_A/ITR-ND - Tape & Reel (TR) 112-BYG20JHE3_A/ICT-ND - Cut Tape (CT) 112-BYG20JHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG20JHE3_A/I |
Description | DIODE AVAL 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.38500 | £3.85 |
| 100 | £0.24830 | £24.83 |
| 500 | £0.18940 | £94.70 |
| 1,000 | £0.17041 | £170.41 |
| 2,000 | £0.15442 | £308.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.13061 | £979.58 |
| 15,000 | £0.12093 | £1,813.95 |
| 22,500 | £0.11600 | £2,610.00 |
| 37,500 | £0.11047 | £4,142.62 |
| 52,500 | £0.10719 | £5,627.47 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

