
BYG20JHE3_A/H | |
|---|---|
DigiKey Part Number | 112-BYG20JHE3_A/HTR-ND - Tape & Reel (TR) 112-BYG20JHE3_A/HCT-ND - Cut Tape (CT) 112-BYG20JHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG20JHE3_A/H |
Description | DIODE AVAL 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.38500 | £3.85 |
| 100 | £0.24830 | £24.83 |
| 500 | £0.18940 | £94.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.15667 | £282.01 |
| 3,600 | £0.14286 | £514.30 |
| 5,400 | £0.13581 | £733.37 |
| 9,000 | £0.12789 | £1,151.01 |
| 12,600 | £0.12321 | £1,552.45 |
| 18,000 | £0.11865 | £2,135.70 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

