BYG10KHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.10763
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,280
Unit Price: £0.56000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.10834
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.10631
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,790
Unit Price: £0.60000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.10003
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11640
Datasheet
Image for BYG10KHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG10KHM3_A/H

DigiKey Part Number
BYG10KHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYG10KHM3_A/H
Description
DIODE AVAL 800V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,600£0.11858£1,494.11
Unit Price without VAT:£0.11858
Unit Price with VAT:£0.14230