
BAV300-TR | |
|---|---|
DigiKey Part Number | 112-BAV300-TR-ND - Tape & Reel (TR) 112-BAV300-CT-ND - Cut Tape (CT) 112-BAV300-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV300-TR |
Description | DIODE STD 50V 250MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 250mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 100 | £0.09020 | £9.02 |
| 500 | £0.06648 | £33.24 |
| 1,000 | £0.05881 | £58.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05048 | £126.20 |
| 5,000 | £0.04531 | £226.55 |
| 7,500 | £0.04267 | £320.02 |
| 12,500 | £0.03971 | £496.38 |
| 17,500 | £0.03795 | £664.12 |
| 25,000 | £0.03624 | £906.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

