
BAV23C-E3-18 | |
|---|---|
DigiKey Part Number | BAV23C-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV23C-E3-18 |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05956 | £595.60 |
| 20,000 | £0.05467 | £1,093.40 |
| 30,000 | £0.05218 | £1,565.40 |
| 50,000 | £0.04939 | £2,469.50 |
| 70,000 | £0.04773 | £3,341.10 |
| 100,000 | £0.04650 | £4,650.00 |
| Unit Price without VAT: | £0.05956 |
|---|---|
| Unit Price with VAT: | £0.07147 |


