
BAV101-GS08 | |
|---|---|
DigiKey Part Number | 112-BAV101-GS08TR-ND - Tape & Reel (TR) 112-BAV101-GS08CT-ND - Cut Tape (CT) 112-BAV101-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV101-GS08 |
Description | DIODE STANDARD 100V 250MA SOD80 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12900 | £1.29 |
| 100 | £0.08050 | £8.05 |
| 500 | £0.05914 | £29.57 |
| 1,000 | £0.05224 | £52.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.04473 | £111.83 |
| 5,000 | £0.04008 | £200.40 |
| 7,500 | £0.03770 | £282.75 |
| 12,500 | £0.03503 | £437.88 |
| 17,500 | £0.03345 | £585.38 |
| 25,000 | £0.03191 | £797.75 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

