
BAS81-GS08 | |
|---|---|
DigiKey Part Number | BAS81-GS08GITR-ND - Tape & Reel (TR) BAS81-GS08GICT-ND - Cut Tape (CT) BAS81-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS81-GS08 |
Description | DIODE SCHOTTKY 40V 30MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS81-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15800 | £1.58 |
| 100 | £0.09890 | £9.89 |
| 500 | £0.07308 | £36.54 |
| 1,000 | £0.06473 | £64.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05567 | £139.17 |
| 5,000 | £0.05005 | £250.25 |
| 7,500 | £0.04719 | £353.93 |
| 12,500 | £0.04397 | £549.62 |
| 17,500 | £0.04206 | £736.05 |
| 25,000 | £0.04020 | £1,005.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

