Diode 30 V 200mA Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAQ133-GS08

DigiKey Part Number
BAQ133-GS08GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAQ133-GS08
Description
DIODE STANDARD 30V 200MA SOD80
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 nA @ 15 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types