Direct
Similar
Similar
Similar
Similar

BA779-2-HG3-18 | |
|---|---|
DigiKey Part Number | BA779-2-HG3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA779-2-HG3-18 |
Description | RF DIODE PIN 30V SOT-23-3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 30V 50 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.5pF @ 0V, 100MHz | |
Resistance @ If, F | 50Ohm @ 1.5mA, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |



