
B350B-E3/52T | |
|---|---|
DigiKey Part Number | 112-B350B-E3/52TTR-ND - Tape & Reel (TR) 112-B350B-E3/52TCT-ND - Cut Tape (CT) 112-B350B-E3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B350B-E3/52T |
Description | DIODE SCHOTTKY 50V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B350B-13-F | Diodes Incorporated | 37,270 | B350B-FDICT-ND | £0.67000 | Direct |
| STPS3L60U | STMicroelectronics | 18,453 | 497-6584-1-ND | £0.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33000 | £3.30 |
| 100 | £0.21160 | £21.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.15047 | £112.85 |
| 1,500 | £0.13553 | £203.30 |
| 2,250 | £0.12792 | £287.82 |
| 3,750 | £0.11937 | £447.64 |
| 5,250 | £0.11430 | £600.08 |
| 7,500 | £0.10937 | £820.27 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

