
AZ23C75-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23C75-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C75-HE3_A-18 |
Description | DIODE ZENER ARRAY 75V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 75 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 75 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 56 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04716 | £471.60 |
| 20,000 | £0.04311 | £862.20 |
| 30,000 | £0.04105 | £1,231.50 |
| 50,000 | £0.03874 | £1,937.00 |
| 70,000 | £0.03736 | £2,615.20 |
| 100,000 | £0.03603 | £3,603.00 |
| Unit Price without VAT: | £0.04716 |
|---|---|
| Unit Price with VAT: | £0.05659 |

