Zener Diode Array 1 Pair Common Anode 75 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C75-HE3_A-08

DigiKey Part Number
112-AZ23C75-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C75-HE3_A-08
Description
DIODE ZENER ARRAY 75V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 75 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
75 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
250 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 56 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.04471£670.65
30,000£0.04105£1,231.50
45,000£0.03919£1,763.55
75,000£0.03710£2,782.50
105,000£0.03586£3,765.30
150,000£0.03501£5,251.50
Manufacturers Standard Package
Unit Price without VAT:£0.04471
Unit Price with VAT:£0.05365