
AZ23C68-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C68-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C68-HE3_A-08 |
Description | DIODE ZENER ARRAY 68V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 68 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 68 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 51 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.04471 | £670.65 |
| 30,000 | £0.04105 | £1,231.50 |
| 45,000 | £0.03919 | £1,763.55 |
| 75,000 | £0.03710 | £2,782.50 |
| 105,000 | £0.03586 | £3,765.30 |
| 150,000 | £0.03501 | £5,251.50 |
| Unit Price without VAT: | £0.04471 |
|---|---|
| Unit Price with VAT: | £0.05365 |

