AZ23C3V3-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.05857
Datasheet

Similar


Diodes Incorporated
In Stock: 772
Unit Price: £0.22000
Datasheet
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C3V3-HE3-18

DigiKey Part Number
AZ23C3V3-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C3V3-HE3-18
Description
DIODE ZENER ARRAY 3.3V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
3.3 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types