
AZ23C2V4-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23C2V4-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C2V4-HE3_A-18 |
Description | DIODE ZENER ARRAY 2.4V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.4 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 2.4 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05995 | £599.50 |
| 20,000 | £0.05504 | £1,100.80 |
| 30,000 | £0.05254 | £1,576.20 |
| 50,000 | £0.04973 | £2,486.50 |
| 70,000 | £0.04806 | £3,364.20 |
| 100,000 | £0.04687 | £4,687.00 |
| Unit Price without VAT: | £0.05995 |
|---|---|
| Unit Price with VAT: | £0.07194 |

