
AZ23C2V4-G3-18 | |
|---|---|
DigiKey Part Number | 112-AZ23C2V4-G3-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C2V4-G3-18 |
Description | DIODE ZENER ARRAY 2.4V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.4 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay | Impedance (Max) (Zzt) 100 Ohms |
Series | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 2.4 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04736 | £473.60 |
| 20,000 | £0.04330 | £866.00 |
| 30,000 | £0.04124 | £1,237.20 |
| 50,000 | £0.03891 | £1,945.50 |
| 70,000 | £0.03753 | £2,627.10 |
| 100,000 | £0.03620 | £3,620.00 |
| Unit Price without VAT: | £0.04736 |
|---|---|
| Unit Price with VAT: | £0.05683 |

