
AZ23C2V4-G3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C2V4-G3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C2V4-G3-08 |
Description | DIODE ZENER ARRAY 2.4V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.4 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay | Impedance (Max) (Zzt) 100 Ohms |
Series | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 2.4 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.04490 | £673.50 |
| 30,000 | £0.04124 | £1,237.20 |
| 45,000 | £0.03937 | £1,771.65 |
| 75,000 | £0.03727 | £2,795.25 |
| 105,000 | £0.03602 | £3,782.10 |
| 150,000 | £0.03520 | £5,280.00 |
| Unit Price without VAT: | £0.04490 |
|---|---|
| Unit Price with VAT: | £0.05388 |

