Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23B20-G3-08 | |
|---|---|
DigiKey Part Number | AZ23B20-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B20-G3-08 |
Description | DIODE ZENER ARRAY 20V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.05071 | £760.65 |
| 30,000 | £0.04667 | £1,400.10 |
| 45,000 | £0.04461 | £2,007.45 |
| 75,000 | £0.04229 | £3,171.75 |
| 105,000 | £0.04092 | £4,296.60 |
| 150,000 | £0.04076 | £6,114.00 |
| Unit Price without VAT: | £0.05071 |
|---|---|
| Unit Price with VAT: | £0.06085 |



