Similar
Similar
Similar

70TPS16 | |
|---|---|
DigiKey Part Number | 70TPS16-ND |
Manufacturer | |
Manufacturer Product Number | 70TPS16 |
Description | SCR 1.6KV 75A SUPER-247 |
Customer Reference | |
Detailed Description | SCR 1.6 kV 75 A Standard Recovery Through Hole SUPER-247™ (TO-274AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Voltage - On State (Vtm) (Max) | 1.4 V | |
Current - On State (It (AV)) (Max) | 70 A | |
Current - On State (It (RMS)) (Max) | 75 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1400A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-274AA | |
Supplier Device Package | SUPER-247™ (TO-274AA) | |
Base Product Number |





