
6DFN39CA-M3/I | |
|---|---|
DigiKey Part Number | 112-6DFN39CA-M3/ITR-ND - Tape & Reel (TR) 112-6DFN39CA-M3/ICT-ND - Cut Tape (CT) 112-6DFN39CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN39CA-M3/I |
Description | TVS DIODE 33.3VWM 53.9V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.38600 | £3.86 |
| 100 | £0.24900 | £24.90 |
| 500 | £0.18994 | £94.97 |
| 1,000 | £0.17090 | £170.90 |
| 2,000 | £0.15486 | £309.72 |
| 5,000 | £0.13750 | £687.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.12219 | £1,710.66 |
| 28,000 | £0.11390 | £3,189.20 |
| 42,000 | £0.10967 | £4,606.14 |
| 70,000 | £0.10493 | £7,345.10 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

