
6DFN24CA-M3/I | |
|---|---|
DigiKey Part Number | 112-6DFN24CA-M3/ITR-ND - Tape & Reel (TR) 112-6DFN24CA-M3/ICT-ND - Cut Tape (CT) 112-6DFN24CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN24CA-M3/I |
Description | TVS DIODE 20.5VWM 33.2V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.37900 | £3.79 |
| 100 | £0.24480 | £24.48 |
| 500 | £0.18662 | £93.31 |
| 1,000 | £0.16785 | £167.85 |
| 2,000 | £0.15206 | £304.12 |
| 5,000 | £0.13495 | £674.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.11987 | £1,678.18 |
| 28,000 | £0.11170 | £3,127.60 |
| 42,000 | £0.10753 | £4,516.26 |
| 70,000 | £0.10286 | £7,200.20 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

