5KP130A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 640
Unit Price: £2.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £4.79280
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.19510
Datasheet
209V Clamp 23.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP130A-E3/73

DigiKey Part Number
5KP130A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP130A-E3/73
Description
TVS DIODE 130VWM 209VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
209V Clamp 23.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
23.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
600£1.71210£1,027.26
Unit Price without VAT:£1.71210
Unit Price with VAT:£2.05452