93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

3.0C58CA-M3/I

DigiKey Part Number
112-3.0C58CA-M3/ITR-ND - Tape & Reel (TR)
112-3.0C58CA-M3/ICT-ND - Cut Tape (CT)
112-3.0C58CA-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0C58CA-M3/I
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,440
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.70000£1.70
10£1.09100£10.91
100£0.73980£73.98
500£0.58922£294.61
1,000£0.54081£540.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.47200£1,652.00
7,000£0.44225£3,095.75
10,500£0.42710£4,484.55
Manufacturers Standard Package
Unit Price without VAT:£1.70000
Unit Price with VAT:£2.04000