
1N4748A-TAP | |
|---|---|
DigiKey Part Number | 1N4748A-TAPGICT-ND - Cut Tape (CT) 1N4748A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4748A-TAP |
Description | DIODE ZENER 22V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35700 | £3.57 |
| 100 | £0.23010 | £23.01 |
| 500 | £0.17492 | £87.46 |
| 1,000 | £0.15714 | £157.14 |
| 2,000 | £0.14217 | £284.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12595 | £629.75 |
| 10,000 | £0.11592 | £1,159.20 |
| 15,000 | £0.11081 | £1,662.15 |
| 25,000 | £0.10507 | £2,626.75 |
| 35,000 | £0.10167 | £3,558.45 |
| 50,000 | £0.09837 | £4,918.50 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

