MFR Recommended
Similar
Similar
Similar
Similar



1N4448W-HE3-18 | |
|---|---|
DigiKey Part Number | 1N4448W-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4448W-HE3-18 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
EDA/CAD Models | 1N4448W-HE3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |





