


1.5SMC160CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC160CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC160CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC160CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC160CA-E3/57T |
Description | TVS DIODE 136VWM 219VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC160CA | Littelfuse Inc. | 5,143 | 18-1.5SMC160CACT-ND | £0.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.51700 | £5.17 |
| 100 | £0.33790 | £33.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | £0.24139 | £205.18 |
| 1,700 | £0.21960 | £373.32 |
| 2,550 | £0.20850 | £531.67 |
| 4,250 | £0.19603 | £833.13 |
| 5,950 | £0.18864 | £1,122.41 |
| 8,500 | £0.18145 | £1,542.33 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

