1.5SMC110CAHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.17570
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.12274
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.15962
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.17570
Datasheet
152V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
152V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC110CAHE3_A/H

DigiKey Part Number
1.5SMC110CAHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC110CAHE3_A/H
Description
TVS DIODE 94VWM 152VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
152V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
9.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,400£0.28795£979.03
Unit Price without VAT:£0.28795
Unit Price with VAT:£0.34554