1.5KE82A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,247
Unit Price: £1.10000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1,707
Unit Price: £1.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,523
Unit Price: £0.76000
Datasheet

Similar


STMicroelectronics
In Stock: 3,060
Unit Price: £0.91000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.28411

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.28411
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 513
Unit Price: £0.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.41502
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,955
Unit Price: £0.53000
Datasheet
113V Clamp 13.3A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE82A-E3/51

DigiKey Part Number
1.5KE82A-E3/51-ND
Manufacturer
Manufacturer Product Number
1.5KE82A-E3/51
Description
TVS DIODE 70.1VWM 113VC 1.5KE
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types