
1.5KE7.5A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE7.5A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE7.5A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5A-E3/54 |
Description | TVS DIODE 6.4VWM 11.3VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE7.5A-E3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 133A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE7.5A | Littelfuse Inc. | 1,283 | 1.5KE7.5ALFCT-ND | £0.76000 | Similar |
| 1.5KE7.5A-TP | MCC (Micro Commercial Components) | 1,200 | 1.5KE7.5A-TPMSCT-ND | £0.84000 | Similar |
| 1.5KE7.5A/B | YAGEO | 945 | 13-1.5KE7.5A/BCT-ND | £0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.69100 | £6.91 |
| 100 | £0.45740 | £45.74 |
| 500 | £0.35724 | £178.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £0.31124 | £435.74 |
| 2,800 | £0.28630 | £801.64 |
| 4,200 | £0.27360 | £1,149.12 |
| 7,000 | £0.25932 | £1,815.24 |
| 9,800 | £0.25086 | £2,458.43 |
| 14,000 | £0.24265 | £3,397.10 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

