
1.5KE27CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE27CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE27CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CA-E3/54 |
Description | TVS DIODE 23.1VWM 37.5VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.73500 | £7.35 |
| 100 | £0.48850 | £48.85 |
| 500 | £0.38252 | £191.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £0.33387 | £467.42 |
| 2,800 | £0.30749 | £860.97 |
| 4,200 | £0.29405 | £1,235.01 |
| 7,000 | £0.27895 | £1,952.65 |
| 9,800 | £0.27001 | £2,646.10 |
| 14,000 | £0.26133 | £3,658.62 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

