Similar

1.5KE24CAHE3_B/C | |
|---|---|
DigiKey Part Number | 112-1.5KE24CAHE3_B/CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE24CAHE3_B/C |
Description | TVS DIODE 20.5VWM 33.2VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 47A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 47A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE24A-AT/B | YAGEO | 0 | 13-1.5KE24A-AT/BTB-ND | £0.12106 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £0.51648 | £1,446.14 |
| Unit Price without VAT: | £0.51648 |
|---|---|
| Unit Price with VAT: | £0.61978 |


