
1.5B39CA-M3/H | |
|---|---|
DigiKey Part Number | 112-1.5B39CA-M3/HTR-ND - Tape & Reel (TR) 112-1.5B39CA-M3/HCT-ND - Cut Tape (CT) 112-1.5B39CA-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5B39CA-M3/H |
Description | DIODE, TVS, BIDIR, 1500W, 39V, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.54000 | £5.40 |
| 100 | £0.35350 | £35.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.25559 | £191.69 |
| 1,500 | £0.23238 | £348.57 |
| 2,250 | £0.22056 | £496.26 |
| 3,750 | £0.20726 | £777.23 |
| 5,250 | £0.19938 | £1,046.75 |
| 7,500 | £0.19173 | £1,437.98 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

