
PWB5000BFKGNHT5 | |
|---|---|
DigiKey Part Number | 909-PWB5000BFKGNHT5TR-ND - Tape & Reel (TR) 909-PWB5000BFKGNHT5CT-ND - Cut Tape (CT) 909-PWB5000BFKGNHT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWB5000BFKGNHT5 |
Description | POWER RESISTOR, 0707, 50 OHM, 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.070" L x 0.070" W (1.78mm x 1.78mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.37000 | £6.37 |
| 10 | £5.07500 | £50.75 |
| 25 | £4.77640 | £119.41 |
| 50 | £4.60380 | £230.19 |
| 100 | £4.46620 | £446.62 |
| 250 | £4.42840 | £1,107.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.24534 | £2,122.67 |
| 1,000 | £4.18075 | £4,180.75 |
| 1,500 | £4.14923 | £6,223.85 |
| Unit Price without VAT: | £6.37000 |
|---|---|
| Unit Price with VAT: | £7.64400 |

