16 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT2318HJRGX16M00E

DigiKey Part Number
541-XT2318HJRGX16M00ETR-ND - Tape & Reel (TR)
541-XT2318HJRGX16M00ECT-ND - Cut Tape (CT)
541-XT2318HJRGX16M00EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XT2318HJRGX16M00E
Description
CRYSTAL, 3.2X2.5MM, +/-30PPM, -4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,994
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.20200£2.02
25£0.19040£4.76
50£0.18260£9.13
100£0.17510£17.51
250£0.16556£41.39
500£0.15872£79.36
1,000£0.15216£152.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.14514£435.42
6,000£0.13914£834.84
9,000£0.13574£1,221.66
15,000£0.13159£1,973.85
21,000£0.12892£2,707.32
30,000£0.12615£3,784.50
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600