
XT2220HJRGX12M00E | |
|---|---|
DigiKey Part Number | 541-XT2220HJRGX12M00ETR-ND - Tape & Reel (TR) 541-XT2220HJRGX12M00ECT-ND - Cut Tape (CT) 541-XT2220HJRGX12M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT2220HJRGX12M00E |
Description | CRYSTAL, 2.5X2.0MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 20pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.30200 | £3.02 |
| 25 | £0.28520 | £7.13 |
| 50 | £0.27320 | £13.66 |
| 100 | £0.26200 | £26.20 |
| 250 | £0.24776 | £61.94 |
| 500 | £0.23752 | £118.76 |
| 1,000 | £0.22769 | £227.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21720 | £651.60 |
| 6,000 | £0.20822 | £1,249.32 |
| 9,000 | £0.20314 | £1,828.26 |
| 15,000 | £0.19692 | £2,953.80 |
| 21,000 | £0.19293 | £4,051.53 |
| 30,000 | £0.18879 | £5,663.70 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

