
XT1312HHRXX32K76E | |
|---|---|
DigiKey Part Number | 541-XT1312HHRXX32K76ETR-ND - Tape & Reel (TR) 541-XT1312HHRXX32K76ECT-ND - Cut Tape (CT) 541-XT1312HHRXX32K76EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT1312HHRXX32K76E |
Description | CRYSTAL, 3.2X1.5MM, 12.5PF LOAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22852 | £685.56 |
| 6,000 | £0.21907 | £1,314.42 |
| 9,000 | £0.21373 | £1,923.57 |
| 15,000 | £0.20718 | £3,107.70 |
| 21,000 | £0.20299 | £4,262.79 |
| 30,000 | £0.19863 | £5,958.90 |
| Unit Price without VAT: | £0.22852 |
|---|---|
| Unit Price with VAT: | £0.27422 |


