
XT1220HJRGX16M00E | |
|---|---|
DigiKey Part Number | 541-XT1220HJRGX16M00ETR-ND - Tape & Reel (TR) 541-XT1220HJRGX16M00ECT-ND - Cut Tape (CT) 541-XT1220HJRGX16M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT1220HJRGX16M00E |
Description | CRYSTAL, 2.0X1.6MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 20pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.33300 | £3.33 |
| 25 | £0.31480 | £7.87 |
| 50 | £0.30180 | £15.09 |
| 100 | £0.28920 | £28.92 |
| 250 | £0.27348 | £68.37 |
| 500 | £0.26218 | £131.09 |
| 1,000 | £0.25134 | £251.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23976 | £719.28 |
| 6,000 | £0.22985 | £1,379.10 |
| 9,000 | £0.22425 | £2,018.25 |
| 15,000 | £0.21738 | £3,260.70 |
| 21,000 | £0.21298 | £4,472.58 |
| 30,000 | £0.20841 | £6,252.30 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

