
XT1120HJRGX24M00E | |
|---|---|
DigiKey Part Number | 541-XT1120HJRGX24M00ETR-ND - Tape & Reel (TR) 541-XT1120HJRGX24M00ECT-ND - Cut Tape (CT) 541-XT1120HJRGX24M00EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XT1120HJRGX24M00E |
Description | CRYSTAL, 1.6X1.2MM, +/-30PPM, -4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 20pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.65x1.25) | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45500 | £4.55 |
| 25 | £0.43000 | £10.75 |
| 50 | £0.41220 | £20.61 |
| 100 | £0.39520 | £39.52 |
| 250 | £0.37372 | £93.43 |
| 500 | £0.35826 | £179.13 |
| 1,000 | £0.34344 | £343.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32764 | £982.92 |
| 6,000 | £0.31410 | £1,884.60 |
| 9,000 | £0.30644 | £2,757.96 |
| 15,000 | £0.29707 | £4,456.05 |
| 21,000 | £0.29106 | £6,112.26 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

