Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XO57L3EREHX125M00 | |
|---|---|
DigiKey Part Number | 541-XO57L3EREHX125M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XO57L3EREHX125M00 |
Description | XO5X7LVDS 25PPM3.3V125M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BBA125M000AAG | Skyworks Solutions Inc. | 0 | 336-2641-ND | £3.18085 | Parametric Equivalent |
| 510BBA125M000AAG | Skyworks Solutions Inc. | 55 | 863-510BBA125M000AAG-ND | £5.42000 | Parametric Equivalent |
| 510BBA125M000AAGR | Skyworks Solutions Inc. | 7,877 | 863-510BBA125M000AAGR-ND | £5.42000 | Parametric Equivalent |
| 510BBA125M000AAGR | Skyworks Solutions Inc. | 0 | 336-5222-2-ND | £2.88475 | Parametric Equivalent |
| 510BCA125M000AAG | Skyworks Solutions Inc. | 162 | 863-510BCA125M000AAG-ND | £5.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.39664 | £2,396.64 |
| Unit Price without VAT: | £2.39664 |
|---|---|
| Unit Price with VAT: | £2.87597 |


