
XO23P2EREHX155M52 | |
|---|---|
DigiKey Part Number | 541-XO23P2EREHX155M52TR-ND - Tape & Reel (TR) 541-XO23P2EREHX155M52CT-ND - Cut Tape (CT) 541-XO23P2EREHX155M52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO23P2EREHX155M52 |
Description | XO3.2X2.5LVPECL 25PPM2.5V155.52M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.34000 | £2.34 |
| 10 | £2.03400 | £20.34 |
| 25 | £1.92360 | £48.09 |
| 50 | £1.84380 | £92.19 |
| 100 | £1.76770 | £176.77 |
| 250 | £1.67172 | £417.93 |
| 500 | £1.60268 | £801.34 |
| 1,000 | £1.57912 | £1,579.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.40977 | £4,229.31 |
| Unit Price without VAT: | £2.34000 |
|---|---|
| Unit Price with VAT: | £2.80800 |

