XO23L2EREHX125M00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £3.47530
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £3.15188
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £7.81810
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £7.53968
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £4.16682
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £2.35233
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 69
Unit Price: £4.80000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 920
Unit Price: £3.79000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 503
Unit Price: £3.81000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £4.18669
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £4.16813
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £4.18669
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £12.12380
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £4.16813
Datasheet
New Product
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO23L2EREHX125M00

DigiKey Part Number
541-XO23L2EREHX125M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XO23L2EREHX125M00
Description
XO3.2X2.5LVDS 25PPM2.5V125M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.39676£4,190.28
Manufacturers Standard Package
Unit Price without VAT:£1.39676
Unit Price with VAT:£1.67611